Texas Instruments SN74LVC125ADBR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC125ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-30.00%

CAD Models

Download Texas Instruments SN74LVC125ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.359
$ 0.359
Stock
335,554
557,457
557,457
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC125ADBR.

Related Parts

Texas InstrumentsSN74LVC04ADBR
6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125
Texas InstrumentsSN74LVC06ADBR
Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.2 V to 3.6 V, 14 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC125ADBR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SSOP -40 to 125
Buffer, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments SN74LVC125ADBR
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.