Nexperia 74LVT125DB,118

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
$ 0.443
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT125DB,118.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVT125DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.297
$ 0.297
Stock
232,967
152,340
152,340
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
2.1 ns
2.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVTH125DBR
4.5mA 4 4 4 1 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVTH126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.2 V to 3.6 V, 14 Pins, SSOP
Texas InstrumentsSN74LVC125ADBR
1¦ÌA 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-14 , 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74LVT125DB,118 provided by its distributors.

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Avnet Japan
74LVT125 Tape & Reel (TR) 74LVT LVT logic driver 32mA 64mA 6.5ns 2mm 3.3V
Logic Family / Base Number:74Lvt125; Logic Device Type:buffer / Line Driver; Logic Case Style:ssop; No. Of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Logic Ic Base Number:74125 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT125DB 118
  • 74LVT125DB 118.
  • 74LVT125DB-118
  • 74LVT125DB118