Texas Instruments SN74LVCHR16245ALR

2 8 1.65V 3.6V 12mA Non-Inverting, Transceiver 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCHR16245ALR.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago
Datasheet17 pages20 years ago

Texas Instruments

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+1.10%

CAD Models

Download Texas Instruments SN74LVCHR16245ALR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.938
Stock
350,873
25,527
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
Propagation Delay
19.2 ns
-
Min Supply Voltage
1.65 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16245ADLR
20mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCHR162245DL
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74LVCHR16245ALR provided by its distributors.

2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
74LVCHR16245 Cut Tape (CT) 74LVCHR LVC/LCX/Z logic receiver 12mA 12mA 19.2ns 2.79mm 1.8V
NON INVERTING BUS TRANSCEIVER SSOP-48, FULL REEL
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC TXRX NON-INVERT 3.6V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.