Texas Instruments SN74LVC16245ADLR

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16245ADLR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Augswan

Farnell

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC16245ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.187
$ 1.187
Stock
337,574
234,697
234,697
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.9 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74LVCH16245ADL
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas Instruments74LVCR162245DLG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W

Descriptions

Descriptions of Texas Instruments SN74LVC16245ADLR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
TRANSCEIVER, NON-INVERT, SSOP-48; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVC16245; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.: 1
Transceiver, Non-Invert, Ssop-48; Logic Family/Base Number:74Lvc16245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16245ADLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16245ADLR .