Texas Instruments SN74LVCH16245ADLR

20mA 2 8 1.65V 3.6V 24mA Non-Inverting, Transceiver 24mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16245ADLR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-7.06%

CAD Models

Download Texas Instruments SN74LVCH16245ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.717
$ 0.717
Stock
398,369
737,667
737,667
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, OR, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
5.8 ns
6.3 ns
6.3 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments74LVCH16245ADLRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74ALVCH16245DL
40mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCH16245DLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCH16245ADLR provided by its distributors.

20mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 15.88mm*7.49mm*2.59mm
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
IC NON INVERTING BUS TRANSCEIVER SSOP-48, FULL REEL
74LVCH16245 Cut Tape (CT) WITH DIRECTION CONTROL 74LVCH logic receiver 24mA 24mA 11.9ns 2.79mm 1.8V
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC TXRX NON-INVERT 3.6V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.