Texas Instruments SN74LVCHR162245ADL

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCHR162245ADL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-33.06%

CAD Models

Download Texas Instruments SN74LVCHR162245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.964
Stock
25,527
350,869
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
Propagation Delay
-
19.2 ns
Min Supply Voltage
2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74ALVCHR162245DL
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCHR16245LR
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVCR16245ADLR
20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74LVCHR162245ADL provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Bidirectional RoHS Compliant Lead Free SMD/SMT logic driver 125C 50pF 1.8V 2.79mm
LOGIC, BUS TRANSCVR DL N-INV, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245; Logic IC Base Number:74162245; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.