Texas Instruments SN74ALVCHR162245DL

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCHR162245DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCHR162245DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.214
$ 1.811
Stock
270,728
103,450
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
2
-
Number of Bits per Element
8
-
Low Level Output Current
12 mA
-
High Level Output Current
12 mA
-
Propagation Delay
6.8 ns
4.2 ns
Min Supply Voltage
1.65 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCR162245DLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74LVCHR16245ALRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVCHR162245DL provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
ALVC/VCX/A SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
40mA Non-inverting Tristate 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC BUS TRANSCVR 16BIT SSOP-48 SMD
IC TXRX NON-INVERT 3.6V 48SSOP
LOGIC, BUS TRANSCVR 16BIT, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245; Logic IC Base Number:74162245; Logic IC Family:ALVCHR; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.