Texas Instruments SN74LVCH16541ADGVR

20¦ÌA 3 16 2 8 1.65V 3.6V 24mA Buffer, Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16541ADGVR.

HQonline

Datasheet13 pages16 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments SN74LVCH16541ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.658
$ 0.658
Stock
218,461
206,233
206,233
Authorized Distributors
3
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
4.2 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16952DGVR
16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
Texas InstrumentsSN74LVC16244ADGVR
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVCZ16245ADGVR
60mA 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVCH16541ADGVR provided by its distributors.

20¦ÌA 3 16 2 8 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.