Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16952DGVR

16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16952DGVR.

Texas Instruments

Datasheet17 pages18 years ago

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16952DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVCH16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas Instruments74LVC16245ADGVRE4
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74LVCZ16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16952DGVR provided by its distributors.

16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85
Tape & Reel (TR) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE NICKEL PALLADIUM GOLD 74ALVCH logic driver 24mA 24mA 4.6ns 11.3mm 1.8V
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.