Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCZ16245ADGVR

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ16245ADGVR.

Texas Instruments

Datasheet13 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCZ16245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 0.744
Stock
397,825
290,255
Authorized Distributors
4
4
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
4 ns
11.9 ns
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVTH16245VR
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Texas Instruments74LVC16245ADGVRE4
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH16952DGVR
16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCZ16245ADGVR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
60mA Non-Inverting Tri-State Transceiver 2.7V-3.6V TVSOP-48 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.05mm
IC, NON INVERTING TRANSCEIVER, TVSOP-48
74LVCZ16245 Cut Tape (CT) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 7.1ns 1.2mm 3.3V
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R
IC TXRX NON-INVERT 3.6V 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.