Texas Instruments SN74LVC16374ADGVR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16374ADGVR.

Farnell

Datasheet25 pages12 years ago
Datasheet17 pages17 years ago

Texas Instruments

Verical

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-2.68%

CAD Models

Download Texas Instruments SN74LVC16374ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.632
$ 0.632
Stock
245,646
462,204
462,204
Authorized Distributors
1
3
3
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
6.5 ns
4.9 ns
4.9 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVCH16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH16374DGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold

Descriptions

Descriptions of Texas Instruments SN74LVC16374ADGVR provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R
Level Translator, Positive Edge, 20µA, 4.5ns@3.3V,50pF, Non-Inverting, Tri-State, 2-Ch, 1.65V-3.6V, 24mA, Standard LVC CMOS/TTL, 5pF, 150MHz, TVSOP-48, SMD, Adhesive Mount, 9.7mm × 4.4mm × 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.