Texas Instruments SN74LVC16244ADGVR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16244ADGVR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages26 years ago

Augswan

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-86.49%

CAD Models

Download Texas Instruments SN74LVC16244ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVCH16244ADGVR
24mA 1.65V~3.6V 24mA TVSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH162244AVR
12mA 1.65V~3.6V 12mA TVSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVCH16244DGVR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC16244ADGVR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
20μA Non-inverting Tristate 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Ic, Non Inverting Buffer, Tvsop-48; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lvc16244; Logic Case Style:Tvsop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16244ADGVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16244ADGVR .