Texas Instruments SN74LVC1GU04DCKT

74LVC1GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3.5ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1GU04DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.07%

CAD Models

Download Texas Instruments SN74LVC1GU04DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.073
$ 0.073
Stock
684,089
1,323,427
1,323,427
Authorized Distributors
3
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5 ns
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1GU04DCKT.

Related Parts

Texas Instruments74LVC1G240DCKRG4
74LVC1G240 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10ns 1.1mm 1.8V
Texas Instruments74LVC1G240DCKRE4
74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
Texas InstrumentsSN74AUC1G14DCKR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1GU04DCKT provided by its distributors.

74LVC1GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3.5ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
LOGIC, SINGLE INVERTER GATE, 5SC70; Famille Logique/ Numéro de base: 74LVC1G04; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type
LOGIC, SINGLE INVERTER GATE, 5SC70; Logic Family / Base Number:74LVC1G04; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G04; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G04; Logic IC Base Number:7404; Logic IC Function:Single Inverter Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1GU04DCKT .