onsemi NL17SZ04DFT2

Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ04DFT2.

IHS

Datasheet6 pages16 years ago

Augswan

iiiC

DigiKey

CAD Models

Download onsemi NL17SZ04DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
371,404
9,536,373
9,536,373
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
NL17SZU Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353
Texas InstrumentsSN74LVC1G07DCKR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
Texas InstrumentsSN74AHC1GU04DCKR
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NL17SZ04DFT2 provided by its distributors.

Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SC-88A T/R
IC INVERTER SINGLE SOT353
INVERTER 1-ELEM CMOS 5PIN SC-88A
NL17SZ04DFT2 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd