onsemi NL17SZU04DFT2

5ns@ 5V, 50pF 1 1 1 1.65V 5.5V 16mA Inverter LCX 16mA SMD mount 2mm*1.25mm*1.1mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZU04DFT2.

IHS

Datasheet6 pages21 years ago

Augswan

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NL17SZU04DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
Stock
165,333
1,069,326
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
12.1 ns
6.6 ns
Low Level Output Current
12 mA
24 mA
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
Texas InstrumentsSN74AHC1GU04DCKR
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NL17SZU04DFT2 provided by its distributors.

5ns@ 5V,50pF 1 1 1 1.65V 5.5V 16mA Inverter LCX 16mA SMD mount 2mm*1.25mm*1.1mm
Inverter 1-Element CMOS Automotive 5-Pin SC-88A T/R
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
IC Inverter Sgl Unbuffer SOT353

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd