Texas Instruments SN74LVC1G99DCUTE4

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G99DCUTE4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

CAD Models

Download Texas Instruments SN74LVC1G99DCUTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
Stock
53,515
1,065,660
1,065,660
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
8.6 ns
8.6 ns
8.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Related Parts

Texas InstrumentsSN74LVC2G157DCUR
Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC3G07DCUT
IC BUFF/DVR TRPL N-INV US8 / Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC3G07DCUR
32mA 1.65V~5.5V VSSOP-8 Buffer/Driver/Transceiver ROHS
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 , 850¦Ìm
Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R Automotive AEC-Q100
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74LVC1G99DCUTE4 provided by its distributors.

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 8-Pin VSSOP T/R
IC CONFIG MULTIPLE FUNCT US8 / Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP
Multi Function Gate, 4I/P, Vssop-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.