Nexperia 74LVC1G123DC-Q100H

Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R Automotive AEC-Q100
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G123DC-Q100H.

IHS

Datasheet21 pages2 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago

Augswan

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC1G123DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC1G99DCUTE4
Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC3G07DCUR
32mA 1.65V~5.5V VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G157DCUR
Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
3.8ns@ 5V,50pF 2 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 , 850¦Ìm
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74LVC1G123DC-Q100H provided by its distributors.

Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R Automotive AEC-Q100
Monostable Multivibrator Single-Element -40¡ãC 125¡ãC Automotive 8-Pin VSSOP T/R
MONOSTABLE MULTIVIBRATOR, -40 TO 125DEGC; Logic Family / Base Number:74LVC1G123; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; IC Case / Package:VSSOP RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)