Nexperia 74LVC2G86DC-Q100H

XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G86DC-Q100H.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

LCSC

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
435,675
319,834
319,834
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR Gate 74LVC 3.2ns@5V,50pF 1.65V-5.5V 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G32QDCURQ1
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUT
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC2G86DC-Q100H provided by its distributors.

XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Dual 2-input EXCLUSIVE-OR gate
3.6ns@5V,50pF, 1, 2, 1, 2, 1.65V, 5.5V, 32mA, XOR (Exclusive OR), 74LVC, 32mA, VSSOP-8, SMD, Adhesive Mount, 850μm H
Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G86DC-Q100H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)