Texas Instruments SN74LVC3G07DCUT

IC BUFF/DVR TRPL N-INV US8 / Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G07DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.06%

CAD Models

Download Texas Instruments SN74LVC3G07DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.297
$ 0.297
Stock
501,807
886,746
886,746
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
32 mA
32 mA
Propagation Delay
7.8 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G07DCUT.

Related Parts

74LVC3G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 250mW
74LVC Series 5.5 V Surface Mount With Open-Drain Output Triple Buffer - VSSOP-8
Buffer Gate, Triple, 1 Input, 8 Pins, VSSOP, 74HC3G34
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP3G17DCUR
Schmitt Trigger 4mA 0.8V~3.6V 4mA VSON-8(2x2.3) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G07DCUT provided by its distributors.

IC BUFF/DVR TRPL N-INV US8 / Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
32mA 1.65V~5.5V TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-VSSOP -40 to 125
32mA 1.65V~5.5V SSOP-8-2.8mm Buffers, Drivers, Receivers, Transceivers ROHS
LOGIC, BUFF/DVR TRPL N-INV, 8VSSOP; Logic Family / Base Number:74LVC3G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:VSSOP; No. of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:743G07; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:743G07; Logic IC Base Number:7407; Logic IC Function:Triple Buffer / Driver with Open-Drain Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G07DCUT .