Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G99DCUR

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G99DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-82.65%

CAD Models

Download Texas Instruments SN74LVC1G99DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.304
$ 0.304
Stock
478,119
12,381,153
12,381,153
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
8.6 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G99DCUR.

Related Parts

Texas InstrumentsSN74LVC2G02DCUR
NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC3G34DCUT
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC3G17DCUR
Texas Instruments Schmidt buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1mm 300mW 32mA 32mA
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC1G99DCUR provided by its distributors.

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
IC CONFIG MULT-FUNC GATE 8VSSOP Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP
Multi Function Gate 1-Element 2-IN CMOS 8-Pin VSSOP T/R
yes 8.6ns Tristate 1 4 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.