Texas Instruments SN74LVC1G66DBVTE4

Single Analog Switch 5-SOT-23 -40 to 85
$ 0.512

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G66DBVTE4.

Texas Instruments

Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet19 pages18 years ago
Datasheet47 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.512
$ 0.071
$ 0.071
Stock
47,653
1,037,195
1,037,195
Authorized Distributors
1
2
2
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
1
1
1
Propagation Delay
600 ps
600 ps
600 ps
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
50 mA
50 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas Instruments74LVC1G126DBVRG4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments74LVC1G125DBVRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G66DBVTE4 provided by its distributors.

Single Analog Switch 5-SOT-23 -40 to 85
IC,ANALOG SWITCH,SINGLE,SPST,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.