Texas Instruments 74LVC1GU04DBVRG4

Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1GU04DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments 74LVC1GU04DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.116
$ 0.116
Stock
521,043
995,606
995,606
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5 ns
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1GU04DBVRG4.

Related Parts

Texas InstrumentsSN74LVC1G14DBVRG4
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G04DBVRG4
Single Inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G04DBVRE4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments 74LVC1GU04DBVRG4 provided by its distributors.

Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SOT-23 T/R
1.65V 5.5V SOT-23-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.