Texas Instruments SN74LVC1G66DBVR

5V, 1: 1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G66DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet47 pages25 years ago

Mouser

LCSC

Farnell

TME

Inventory History

3 month trend:
-89.09%

CAD Models

Download Texas Instruments SN74LVC1G66DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.096
$ 0.096
Stock
1,342,172
3,195,279
3,195,279
Authorized Distributors
2
4
4
Case/Package
SOT-23
LSSOP
LSSOP
-3db Bandwidth
-
-
-
Propagation Delay
600 ps
-
-
Turn-On Delay Time
4.2 ns
14.2 ns
14.2 ns
Turn-Off Delay Time
5 ns
18.2 ns
18.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
10 µA
100 mA
100 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G66DBVR.

Related Parts

Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G66DBVR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Analog Switch Single Pole Single Throw (SPST) 5-Pin SOT-23
SOT-23-5 Analog Switches / Multiplexers ROHS
IC SWITCH SPST-NOX1 10OHM SOT23
Logic - Signal Switches Single Bilateral
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5
IC, ANA SWITCH, SINGLE, SMD, FULL REEL;
IC, ANA SWITCH, SINGLE, SMD; No. of Channels: 1Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 10ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: SOT-23; Bandwidth: 195MHz; Base Number: 74; Logic Case Style: SOT-23; Logic Function Number: 741G66; Logic IC Base Number: 741664; Logic IC Function: Single Analog Switch; On Resistance Rds(on): 12ohm; Operating Temperature Range: -40°C to +85°C; Output Current: 50mA; Supply Voltage: 6.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.65V; Termination Type: Surface Mount Device; Turn Off Time: 5ns; Turn On Time: 4.2ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G66DBVR .