Texas Instruments 74LVC1G125DBVRG4

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G125DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 74LVC1G125DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.066
$ 0.066
Stock
343,350
2,145,771
2,145,771
Authorized Distributors
1
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G125DBVRG4.

Related Parts

Texas InstrumentsSN74LVC1G07DBVRG4
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G04DBVRG4
Single Inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G14DBVRG4
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC1G125DBVRG4 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
10μA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.