Texas Instruments 74LVC1G126DBVRG4

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G126DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+49.69%

CAD Models

Download Texas Instruments 74LVC1G126DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.051
$ 0.051
Stock
146,665,829
3,158,999
3,158,999
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Min Supply Voltage
1.65 V
-500 µV
-500 µV
Max Supply Voltage
5.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G126DBVRG4.

Related Parts

Texas InstrumentsSN74LVC1G07QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G17QDBVRQ1
Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC1G126DBVRG4 provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Buffer, Non-Inverting, Tri-State, 10μA, 1.65V-5.5V, 32mA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
NON INVERTING BUS BUFFER GATE SOT23-5, FULL REEL
Buffers & Line Drivers Sgl Bus Buffer Gate
LVC/LCX/Z SERIES 1-BIT DRIVER TRUE OUTPUT PDSO5
74LVC1G126 Tape & Reel (TR) 74LVC Surface Mount logic receiver 32mA 32mA 9.8ns 1.45mm 1.65V~5.5V
IC BUF NON-INVERT 5.5V SOT23-5
IC BUFF/DVR TRI-ST N-INV SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.