Texas Instruments SN74LVC1G14MDBVREP

Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14MDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

LCSC

Newark

iiiC

Inventory History

3 month trend:
+300%

CAD Models

Download Texas Instruments SN74LVC1G14MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.033
$ 0.033
Stock
492,041
2,792,464
2,792,464
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
19 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G04DBVT
Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G14MDBVREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
IC, Single Schmitt-Trigger Inverter, SOT-23-5, SMD
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Schmitt Trigger 1 19uA 6.5ns@2.5V,50pF 1.65V~5.5V SOT-23-5 Inverters ROHS
Inverting 74LVC1G14 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.16V-3.33V
LOGIC, SCHMITT-TRIG INVERTER, 5SOT-23; Logic Family / Base Number:74LVC1G14; Logic Type:Inverter Schmitt Trigger; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:741G14; Logic IC Base Number:7414; Logic IC Function:Single Schmitt-Trigger Inverter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G14MDBVREP .