Texas Instruments SN74AUP1G04DBVT

Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G04DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet24 pages14 years ago
Datasheet16 pages18 years ago

Arrow Electronics

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN74AUP1G04DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.111
Stock
1,064,493
754,894,592
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5.4 ns
19 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G04DBVT.

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1GU04DBVR
IC SINGLE INVERTER GATE SOT-23-5 / Inverter 1-Element CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1G04DBVT provided by its distributors.

Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85
LOGIC, GATE SGL INVERTER LP, 5SOT23; Famille Logique/ Numéro de base: 74AUP1G04; Type de logique: Inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 800mV; Tension, alimentation max..: 3.6V; Type
Logic, Gate Sgl Inverter Lp, 5Sot23; Logic Family/Base Number:74Aup1G04; Logic Type:Inverter; Output Current:4Ma; No. Of Inputs:1; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G04DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G04DBVT .