Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUC1G125DBVR

9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago

HQonline

Farnell

Verical

Augswan

Inventory History

3 month trend:
-15.32%

CAD Models

Download Texas Instruments SN74AUC1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.212
$ 0.212
Stock
955,277
602,419
602,419
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
-9 mA
Propagation Delay
4.3 ns
1.7 ns
1.7 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G125DBVR.

Related Parts

Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R / IC BUFF INVERT 3ST 5.5V SOT23-5
Texas InstrumentsSN74LVC1G125DBVR
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23

Descriptions

Descriptions of Texas Instruments SN74AUC1G125DBVR provided by its distributors.

9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SOT-23 -40 to 85
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Ic, Logic, 74Auc1G, Buffer, Sot23-5; Logic Family / Base Number:74Auc1G125; Logic Device Type:buffer, Non Inverting; Logic Case Style:sot-23; No. Of Pins:5Pins; Supply Voltage Min:0.8V; Supply Voltage Max:2.7V; Logic Ic Family:74Auc;rohs Compliant: Yes
IC, LOGIC, 74AUC1G, BUFFER, SOT23-5; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AUC1G125; Type de boîtier CI logique: SOT-23; Nombre de broches: 5Broche(s); Tension, alimentation min.: 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC1G125DBVR .