Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUC1G14DBVR

Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G14DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
-5.73%

CAD Models

Download Texas Instruments SN74AUC1G14DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 1.24
$ 1.24
Stock
174,666,495
369,813
369,813
Authorized Distributors
5
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
4 ns
3 ns
3 ns
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G14DBVR.

Related Parts

Texas InstrumentsSN74LVC1G125DBVR
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
Texas InstrumentsSN74LVC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R / IC BUFF INVERT 3ST 5.5V SOT23-5
Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74AUC1G14DBVR provided by its distributors.

Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Buffer Inverter Schmitt Trigger 74AUC1G14 EAR99 74AUC logic gate circuit 2.5ns @ 2.5V 30pF 1.45mm 9mA 9mA 2.7V
Logic, Schmitt Trig Inverter, Sot-23-5; Logic Family/Base Number:74Auc1G14; Logic Type:Inverter; Output Current:9Ma; No. Of Inputs:1; Supply Voltage Min:800Mv; Supply Voltage Max:2.7V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G14DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC1G14DBVR .
  • SN74AUC1G14DBVR..