onsemi NC7SZ14M5X

NC7SZ14 Series 5.5 V TinyLogic UHS Inverter with Schmitt Trigger Input-SOT-23-5
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14M5X.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages16 years ago

Master Electronics

Upverter

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-22.79%

CAD Models

Download onsemi NC7SZ14M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 1.213
$ 1.213
Stock
2,859,883
615,464
615,464
Authorized Distributors
6
4
4
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
5 ns
5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
19 µA
19 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SOT-23-5 , 3mm*1.7mm*1.3mm
TINYLOGIC UHS UNBUFFERED INVERTER Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of onsemi NC7SZ14M5X provided by its distributors.

NC7SZ14 Series 5.5 V TinyLogic UHS Inverter with Schmitt Trigger Input-SOT-23-5
Logic Gates; NC7SZ14M5X; ON SEMICONDUCTOR; 5; 1; Buffer, Inverter, Schmitt Trigger; 5.5 V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S14
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Avnet Japan
Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 1.45mm 32mA 32mA 1.4V-3.6V
INVERTER SCHMITT TRIGGER 1-ELEM CMOS 5PIN SOT-23
5.9ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS 32mA SOT-23-5 , 2.9mm*1.6mm*1.45mm
NC7SZ TINY, SMD, SOT-23-5; Logic IC Function:UHS Inverter with Schmitt Trigger Input; Logic IC Family:SZ; Logic IC Base Number:7S14; Max Output Current:32mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; Termination Type:SMD
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ14M5X.