Texas Instruments SN74LVC1G14DCKR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet25 pages21 years ago

Upverter

Farnell

LCSC

element14

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments SN74LVC1G14DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.034
$ 0.034
Stock
4,299,277
6,929,908
6,929,908
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
11 ns
6.2 ns
6.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1mm 16mA 16mA 3.3V
Texas InstrumentsSN74AHC1GU04DCKR
74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DCKR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Schmitt Trigger 1.65V~5.5V 10uA 74LVC 32mA 5ns@5V,50pF 1 32mA SC-70-5 Inverters ROHS
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
Inverter, Schmitt Trigger, Sc-70-5; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Logic Case Style:Sc-70; Product Range:74Lvc1G14; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G14-DCKR
  • SN74LVC1G14DCKR .
  • SN74LVC1G14DCKR.
  • SN74LVC1G14DCKR..