Texas Instruments SN74AHC1G14DCKR

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G14DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages13 years ago
Datasheet15 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-28.66%

CAD Models

Download Texas Instruments SN74AHC1G14DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.044
$ 0.044
Stock
3,558,350
4,193,309
4,193,309
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
13.5 ns
13.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G14DCKR.

Related Parts

Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHCT1G125DCKR
8mA 1 4.5V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G126DCKR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments SN74AHC1G14DCKR provided by its distributors.

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
IC SGL SCHMT-TRG INV GATE SC70-5 / Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
74AHC1G14 EAR99 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1.1mm 8mA 8mA 3.3V
Schmitt Trigger 2V~5.5V 1uA 74AHC 8mA 10.6ns@5V,50pF 1 8mA SC-70-5 Inverters ROHS
Inverter Gate, Single, Sc-70-5, 7V; Logic Family/Base Number:74Ahc1G14; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G14DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G14DCKR .