Texas Instruments SN74AHC1GU04DCKR

74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1GU04DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN74AHC1GU04DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.034
$ 0.034
Stock
13,626,402
2,960,661
2,960,661
Authorized Distributors
5
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1GU04DCKR.

Related Parts

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GU04DFT1G
Texas InstrumentsSN74AHCT1G14DCKRG4
Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G04DCKR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsCAHCT1G04QDCKRQ1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1GU04DCKR provided by its distributors.

74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
IC, INVERTER, AHC/VHC-CMOS, 5TSSOP; Famille Logique/ Numéro de base: 74AHC1G04; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de bo
Ic, Inverter, Ahc/Vhc-Cmos, 5Tssop; Logic Family/Base Number:74Ahc1G04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1GU04DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1GU04DCKR .