Texas Instruments SN74LVC1G132DCKT

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G132DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74LVC1G132DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.073
$ 0.073
Stock
372,003
588,635
588,635
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G132DCKT.

Related Parts

Texas Instruments74LVC1G132DCKRG4
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T00DCKR
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single 2-Input Positive-NAND Gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G132DCKT provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
NAND 74LVC1G132 e4 74LVC logic gate circuit 5ns @ 5V 50pF 1.1mm 32mA 32mA 1.16V-3.33V
5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
SINGLE 2-INPUT NAND GATE W SCHMITT-TRIGG
LOGIC, SNGL 2IN NAND GATE, 5SC70; Famille Logique/ Numéro de base: 74LVC1G132; Type de logique: NON-ET; Courant, sortie: 32mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de
LOGIC, SNGL 2IN NAND GATE, 5SC70; Logic Family / Base Number:74LVC1G132; Logic Type:NAND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G132; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G132; Logic IC Base Number:74132; Logic IC Function:Single 2-Input NAND Gate with Schmitt-Trigger Inputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G132DCKT .