Texas Instruments 74LVC1G132DCKRG4

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G132DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.79%

CAD Models

Download Texas Instruments 74LVC1G132DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.073
$ 0.073
Stock
601,354
588,635
588,635
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G132DCKRG4.

Related Parts

Texas InstrumentsSN74LVC1G132DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G00DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G38DCKR
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SC70 -40 to 125
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate TinyLogic UHS -32mA SC-70-5 1.1mm

Descriptions

Descriptions of Texas Instruments 74LVC1G132DCKRG4 provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
NAND 74LVC1G132 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.1mm 32mA 32mA 1.16V-3.33V
5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.