Texas Instruments SN74LVC1G04YEPR

IC Inverter Gate Single 5-DSBGA
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04YEPR.

HQonline

Datasheet27 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G04YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.202
$ 0.202
Stock
170,690
993,995
993,995
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
Texas Instruments74LVC1GU04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Texas Instruments74LVC1GU04DRLRG4
Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
Texas Instruments74LVC1G240DCKRG4
74LVC1G240 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10ns 1.1mm 1.8V
Diodes Inc.74LVC1G04FX4-7
74LVC1G04 e4 74LVC Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVCE1G04W5-7
74LVCE Series 1.4 - 5.5 V Single Inverter Gate w/ Totem Pole Out - SOT-25

Descriptions

Descriptions of Texas Instruments SN74LVC1G04YEPR provided by its distributors.

IC INVERTER GATE SINGLE 5-DSBGA
Inverter 1-Element CMOS 5-Pin DSBGA T/R
Contains Lead Inverter Surface Mount ROHS3Compliant Inverter Inverter IC -40C~85C 1.7V-2V 32mA 32mA 0.9mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.