Texas Instruments SN74LVC1G04YZPR

Single 1.65-V to 5.5-V inverter 5-DSBGA -40 to 85
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages12 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Datasheet18 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74LVC1G04YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.198
$ 0.198
Stock
982,208
398,564
398,564
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1GU04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Texas Instruments74LVC1G240DCKRG4
74LVC1G240 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10ns 1.1mm 1.8V
Texas Instruments74LVC1G240DCKRE4
74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
Diodes Inc.74LVCE1G04W5-7
74LVCE Series 1.4 - 5.5 V Single Inverter Gate w/ Totem Pole Out - SOT-25
Diodes Inc.74LVCE1G06W5-7
Buffer Inverter e3 74LVCE Cut Tape (CT) logic gate circuit 2.7ns @ 5V 50pF 3mm - 32mA 1.7V-2V
74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G04YZPR provided by its distributors.

Single 1.65-V to 5.5-V inverter 5-DSBGA -40 to 85
IC INVERTER GATE SINGLE 5-DSBGA
Buffer Inverter 74LVC1G04 EAR99 74LVC logic gate circuit 3.7ns @ 5V 50pF 500mum 32mA 32mA 0.7V-0.8V
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:5-DSBGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G04 YZPR