Texas Instruments 74LVC1GU04DRLRG4

Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1GU04DRLRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
-13.20%

CAD Models

Download Texas Instruments 74LVC1GU04DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.139
$ 0.139
Stock
85,415
1,120,202
1,120,202
Authorized Distributors
1
5
5
Case/Package
SOT-5
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1GU04DRLRG4.

Related Parts

Texas InstrumentsSN74AUC1G02DRLR
Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AUP1G02DRLR
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-5X3 -40 to 85

Descriptions

Descriptions of Texas Instruments 74LVC1GU04DRLRG4 provided by its distributors.

Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
IC SNGL INVERTER GATE SOT-5
Inverter 1-Element CMOS 5-Pin SOT-553 T/R
IC INVERTER 1CH 1-INP SOT5
1.65V 5.5V SOT-5 , 550¦Ìm
SN74LVC1GU04 <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.