Texas Instruments SN74LVC14AQPWRG4Q1

Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14AQPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments SN74LVC14AQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.182
$ 0.182
Stock
553,241
2,201,262
2,201,262
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
6.4 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14AQPWRG4Q1.

Related Parts

Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LCX04
Texas InstrumentsSN74LVC04AQPWRQ1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVC04AQPWRG4Q1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVCU04APWR
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC14AQPWRG4Q1 provided by its distributors.

Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP T/R
Schmitt Trigger 6 6.4ns@3.3V,50pF 10uA 2V~3.6V TSSOP-14 Inverters ROHS
Buffer Inverter Schmitt Trigger 74LVC14 8542.39.00.01 Automotive AEC-Q100 74LVC logic gate circuit 6.4ns @ 3.3V 50pF 1.2mm 24mA 24mA 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.