onsemi MC74LCX14DTR2G

Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX14DTR2G.

IHS

Datasheet10 pages13 years ago

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-25.04%

CAD Models

Download onsemi MC74LCX14DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.156
$ 0.156
Stock
1,029,282
3,084,889
3,084,889
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC14AQPWRQ1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC04AQPWRG4Q1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVC14AQPWRG4Q1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
MC74LCX04DTG, HEX, TTL CMOS INVERTER, 2 - 5.5 V, 14-PIN TSSOP
IC INVERTER HEX UNBUFFER 14TSSOP
IC INVERTER HEX ADV HS 14-TSSOP

Descriptions

Descriptions of onsemi MC74LCX14DTR2G provided by its distributors.

Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Ic, logic Gate, hex Inverter, lcx/Lvc-Cmos, tssop,14Pin, plastic |Onsemi MC74LCX14DTR2G
MC74LCX14DTR2G, HEX SCHMITT TRIGGER INVERTER, 2 - 3.6 V, 14-PIN TSSOP
74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14
Schmitt Trigger 6 10uA 6.5ns@3.3V,50pF 2V~3.6V TSSOP-14 Inverters ROHS
Buffer Inverter Schmitt Trigger 74LCX14 8542.39.00.01 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 1.05mm 24mA 24mA 1.7V-2.2V
INVERTER SCHMITT TRIGGER, HEX, TSSOP-14; Logic Family / Base Number: 74LCX14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd