Texas Instruments SN74LVC14APWR

$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-98.82%

CAD Models

Download Texas Instruments SN74LVC14APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.112
$ 0.112
Stock
2,982,800
3,239,890
3,239,890
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
3.2 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14APWR.

Related Parts

74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
Hex Schmitt-Trigger Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
Hex Inverter with Open Drain Outputs
Texas InstrumentsSN74AC14PWR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AC04QPWRQ1
Hex Inverter IC, 6-Bit, CMOS, 14-TSSOP, -40 to 125¡ãC
Texas InstrumentsSN74AC14QPWRQ1
Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC14APWR provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
6-Ch Schmitt Trigger Inverter IC, 1.65-3.6V, 13ns, 24mA, TSSOP
Inverting 74LVC14 EAR99 74LVC logic gate circuit 6.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.3V-2V
Texas Instruments Schmitt Trigger Inverter, TSSOP
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC14 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
Ic, 74Lvc, Smd, 74Lvc14, Tssop14; Logic Family/Base Number:74Lvc14; Logic Type:Inverter Schmitt Trigger; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC14APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC14APWR .
  • SN74LVC14APWR.
  • SN74LVC14APWR..