onsemi 74LCX04MTC

5.2ns@ 3.3V, 50pF 1 6 2V 3.6V 24mA Inverter LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX04MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-28.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.168
Stock
1,015,488
790,369
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74LVC14AQPWRQ1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC04AQPWRQ1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVC04AQPWRG4Q1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LCX04MTC provided by its distributors.

5.2ns@ 3.3V,50pF 1 6 2V 3.6V 24mA Inverter LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LCX04
Low Voltage Hex Inverter with 5 V Tolerant Inputs
IC, 74LCX, SMD; Logic Type:Inverter; Output Current:24mA; No. of Inputs:6; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7404; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:LCX; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX04MTC.