Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC04AQPWRQ1

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments SN74LVC04AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.105
$ 0.105
Stock
990,660
1,050,049
1,050,049
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.5 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04AQPWRQ1.

Related Parts

74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14
5.2ns@ 3.3V,50pF 1 6 2V 3.6V 24mA Inverter LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74ALVC14PWR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74LVCU04APW
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74LVC04AQPWRQ1 provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Automotive 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin TSSOP T/R
Inverters Automotive Catalog Hex Inverter
2V 3.6V TSSOP-14 SMD mount,glue mount 1.05mm(height)
Buffer Inverter 74LVC04 8542.39.00.01 Automotive AEC-Q100 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.2mm 24mA 24mA 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.