Texas Instruments SN74LV8154PW

Dual 16-Bit Binary Counters with 3-State Output egisters 20-TSSOP -40 to 85
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV8154PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV8154PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 1.94
$ 1.94
Stock
104,413
103,825
103,825
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
16
16
16
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV8154PW.

Related Parts

Texas InstrumentsSN74LV393ATPWRQ1
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74LV393APWR
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz
Texas InstrumentsSN74LV393ATPWRG4Q1
Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV8154PW provided by its distributors.

Dual 16-Bit Binary Counters with 3-State Output egisters 20-TSSOP -40 to 85
IC 16BIT BIN COUNTR 3ST 20-TSSOP / Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP
Counter/Register Dual 8-Bit Binary UP 20-Pin TSSOP Tube
LOGIC, 16BIT BIN COUNTR 3ST, 20TSSOP; Famille Logique/ Numéro de base: 74LV81; Type de compteur: Binaire; Fréquence, horloge: 40MHz; Comptage max: 65535; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tensi
Logic, 16Bit Bin Countr 3St, 20Tssop; Logic Family/Base Number:74Lv81; Counter Type:Binary; Clock Frequency:40Mhz; Count Maximum:65535; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV8154PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV8154PW .