Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC393PW,118

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC393PW,118.

Augswan

Datasheet19 pages13 years ago

IHS

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.28%

CAD Models

Download Nexperia 74HC393PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.295
$ 0.295
Stock
710,080
190,262
190,262
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Texas InstrumentsSN74HC393PWE4
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP Tube
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC393PW,118 provided by its distributors.

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Binary Ripple Counter, HC Family, 99 MHz, 2 V to 6 V, TSSOP-14
COUNTER, RIPPLE BINARY, 99MHZ, TSSOP-14; Logic Family / Base Number: 74HC393; Counter Type: Binary Ripple; Clock Frequency: 99MHz; Count Maximum: 15; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC393PW,118"
  • 74HC393PW 118
  • 74HC393PW-118
  • 74HC393PW118