Texas Instruments SN74LV393ATPWRQ1

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP T/R
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV393ATPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Arrow Electronics

Inventory History

3 month trend:
+17.61%

CAD Models

Download Texas Instruments SN74LV393ATPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.697
Stock
185,174
566,395
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV393ATPWRQ1.

Related Parts

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV393ATPWRQ1 provided by its distributors.

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP T/R
Tape & Reel (TR) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 35000000Hz
Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
IC DUAL 4-BIT BINARY CTR 14TSSOP / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.