Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC393MTCX

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC393MTCX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

iiiC

Fairchild Semiconductor

Alternate Parts

Price @ 1000
$ 0.397
$ 0.397
Stock
203,933
475,530
475,530
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
75 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

Texas InstrumentsSN74LV393APWR
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz
Texas InstrumentsSN74LV393ATPWRQ1
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74LV393ATPWRG4Q1
Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi 74VHC393MTCX provided by its distributors.

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP W T/R
BIN COUNTER, DUAL, 4BIT, 170MHZ, TSSOP14; Logic Family / Base Number: 74VHC393; Counter Type: Binary; Clock Frequency: 170MHz; Count Maximum: 15; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Volt
The VHC393 is an advanced high speed CMOS 4-bit Binary Counter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It contains two independent counter circuits in one package, so that counting or frequency division of 8 binary bits can be achieved with one IC. This device changes state on the negative going transition of the CLOCK# pulse. The counter can be reset to "0" (Q0-Q3 = "L") by a HIGH at the CLEAR input regardless of other inputs. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC393-MTCX