What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV393APWR

Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV393APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-97.42%

CAD Models

Download Texas Instruments SN74LV393APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.133
$ 0.133
Stock
474,457
747,122
747,122
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
40 MHz
16 MHz
16 MHz
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV393APWR.

Related Parts

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin TSSOP W T/R
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV393APWR provided by its distributors.

Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R
IC, Dual 4-bit Counter, 70MHz, 2-5.5V, 14-TSSOP, SMD
Negative Edge 2V~5.5V 4 2 70MHz TSSOP-14 Counters / Dividers ROHS
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Dual 4-Bit Binary Counters 14-TSSOP -40 to 85
4 BIT DUAL BINARY COUNTER, TSSOP-14, FULL REEL
2V 5.5V TSSOP-14 SMD mount,glue mount 1.05mm(height)
IC BIN COUNTER DL 4BIT 14TSSOP
IC DUAL 4-BIT BINARY CTR 14TSSOP
DUAL 4-BIT BINARY COUNTERS 14-TS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.