Texas Instruments SN74LV8154N

Dual 16-Bit Binary Counters with 3-State Output egisters 20-PDIP -40 to 85
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV8154N.

Farnell

Datasheet15 pages15 years ago
Datasheet20 pages10 years ago
Datasheet14 pages11 years ago
Datasheet20 pages10 years ago
Datasheet14 pages10 years ago
Datasheet28 pages16 years ago
Datasheet28 pages17 years ago
Datasheet13 pages17 years ago

Texas Instruments

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.64%

CAD Models

Download Texas Instruments SN74LV8154N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.767
Stock
194,400
31,396
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
16
16
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV8154N.

Related Parts

Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LV8154N provided by its distributors.

Dual 16-Bit Binary Counters with 3-State Output egisters 20-PDIP -40 to 85
TEXAS INSTRUMENTS SN74LV8154NIC, BINARY COUNTER, SMD, PDIP20, 5V
LV/LV-A/LVX/H SERIES SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER PDIP20
Counter/Register Dual 8-Bit Binary UP 20-Pin PDIP Tube
IC, BINARY COUNTER, SMD, PDIP20, 5V; Logic Family / Base Number:74LV81; Counter Type:Binary; Clock Frequency:40MHz; Count Maximum:65535; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:7481; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Count Max:65536; Logic Function Number:748154; Logic IC Base Number:748154; Logic IC Function:Dual 16bit Binary Counters (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage:5V; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV8154N .
  • SN74LV8154N.