Texas Instruments CD74HC390EE4

High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC390EE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-3.89%

CAD Models

Download Texas Instruments CD74HC390EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.488
$ 0.488
Stock
231,783
314,078
314,078
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC390EE4.

Related Parts

Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Texas InstrumentsSN74HC393NE4
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC390EE4 provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
IC DECADE COUNTER DL 4BIT 16DIP
Logic - Counters HiSp CMOS Logic Dual Decade Ripple Cntr
IC DUAL DECADE RIP CNTR 16-DIP
CD74HC390 HIGH SPEED CMOS LOGIC
Counter Logic IC; Counter Type:Decade Ripple; Clock Speed:35MHz; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.